
KN4C----B7---21 | |
|---|---|
DigiKey Part Number | 145-KN4C----B7---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----B7---21 |
Description | BALL KNOB 1.880 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----B7---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 1/4"-20 | |
Diameter | 1.880" (47.75mm) | |
Height | 1.740" (44.20mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 5 | 2,50000 € | 12,50 € |
| 10 | 2,34500 € | 23,45 € |
| 25 | 2,16480 € | 54,12 € |
| 50 | 2,04540 € | 102,27 € |
| 125 | 1,90672 € | 238,34 € |
| 250 | 1,81452 € | 453,63 € |
| 500 | 1,73200 € | 866,00 € |
| 1 000 | 1,65806 € | 1 658,06 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,52800 € |

