
KNH4-HEXTH1---- | |
|---|---|
DigiKey Part Number | 145-KNH4-HEXTH1-----ND |
Manufacturer | |
Manufacturer Product Number | KNH4-HEXTH1---- |
Description | SELF-ASSEMBLY WING KNOB 1.250 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob M6 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH4-HEXTH1---- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 2 Arm | |
Shaft Size | M6 | |
Diameter | 1.260" (32.00mm) | |
Height | 1.030" (26.16mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,12000 € | 5,60 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 0,95960 € | 23,99 € |
| 50 | 0,90320 € | 45,16 € |
| 100 | 0,85250 € | 85,25 € |
| 250 | 0,79372 € | 198,43 € |
| 500 | 0,75468 € | 377,34 € |
| 1 000 | 0,71971 € | 719,71 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,59600 € |



