cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSM3-6.4-30-2

DigiKey Part Number
HSM3-6.4-30-2-ND
Manufacturer
Manufacturer Product Number
HSM3-6.4-30-2
Description
HEX STANDOFF M3 NYLON 30MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon, Brass Insert 1.181" (30.00mm) Natural
EDA/CAD Models
HSM3-6.4-30-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.252" (6.40mm) Hex
Between Board Height
1.181" (30.00mm)
Length - Overall
1.417" (36.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,73370 €573,37 €
Manufacturers Standard Package
Unit Price without VAT:5,73370 €
Unit Price with VAT:6,88044 €