


HS-6-7 | |
|---|---|
DigiKey Part Number | HS-6-7-ND |
Manufacturer | |
Manufacturer Product Number | HS-6-7 |
Description | HEX SPACER #6 CPVC 7/8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded #6 CPVC 0.875" (22.23mm) 7/8" Gray |
Datasheet | Datasheet |
EDA/CAD Models | HS-6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.110" (2.79mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06880 € | 1,72 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05960 € | 5,96 € |
| 250 | 0,05448 € | 13,62 € |
| 500 | 0,05110 € | 25,55 € |
| 1 000 | 0,04808 € | 48,08 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

