



HS-6-4 | |
|---|---|
DigiKey Part Number | RPC4135-ND |
Manufacturer | |
Manufacturer Product Number | HS-6-4 |
Description | HEX SPACER #6 CPVC 1/2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded #6 CPVC 0.500" (12.70mm) 1/2" Gray |
Datasheet | Datasheet |
EDA/CAD Models | HS-6-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.110" (2.79mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,15760 € | 7,88 € |
| 100 | 0,14750 € | 14,75 € |
| 250 | 0,13572 € | 33,93 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

