Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR3R-3/16

DigiKey Part Number
HR3R-3/16-ND
Manufacturer
Manufacturer Product Number
HR3R-3/16
Description
SPIRAL WRAP 0.187" X 100' WHITE
Customer Reference
Detailed Description
Spiral Wrap 0.187" (4.75mm) X 100' (30.48m) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Part Status
Obsolete
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
1.000" (25.40mm)
Diameter - Outside, Non-Expanded
0.187" (4.75mm)
Material
Polyethylene (PE)
Color
White
Length
100' (30.48m)
Wall Thickness
0.030" (0.76mm)
Operating Temperature
-
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.