

GRO031041A | |
---|---|
DigiKey Part Number | GRO031041A-ND |
Manufacturer | |
Manufacturer Product Number | GRO031041A |
Description | GROMMET 0.219" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.313" (7.95mm) Grommet 0.219" (5.56mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO031041A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.047" (1.19mm) | |
Panel Cutout Dimensions | Circular - 0.313" (7.95mm) | |
Diameter - Inside | 0.219" (5.56mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,13256 € | 1 325,60 € |
Unit Price without VAT: | 0,13256 € |
---|---|
Unit Price with VAT: | 0,15907 € |