

W25M512JVFIQ | |
|---|---|
DigiKey Part Number | W25M512JVFIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25M512JVFIQ |
Description | IC FLASH 512MBIT SPI 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI 104 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 5,09700 € | 50,97 € |
| 25 | 4,94200 € | 123,55 € |
| 50 | 4,82580 € | 241,29 € |
| 176 | 4,61551 € | 812,33 € |
| 352 | 4,50105 € | 1 584,37 € |
| 528 | 4,43477 € | 2 341,56 € |
| 1 056 | 4,32285 € | 4 564,93 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,57600 € |


