




GR3115A | |
|---|---|
DigiKey Part Number | RPC4039-ND |
Manufacturer | |
Manufacturer Product Number | GR3115A |
Description | GROMMET 0.688" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Grommet 0.688" (17.48mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3115A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.688" (17.48mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,35840 € | 8,96 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,32500 € | 32,50 € |
| 250 | 0,30460 € | 76,15 € |
| 500 | 0,29004 € | 145,02 € |
| 1 200 | 0,27265 € | 327,18 € |
| 3 600 | 0,25231 € | 908,32 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |


