




GR3073A | |
|---|---|
DigiKey Part Number | RPC4029-ND |
Manufacturer | |
Manufacturer Product Number | GR3073A |
Description | GROMMET 1.500" SBR BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.750" (44.45mm) Grommet 1.500" (38.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3073A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 1.750" (44.45mm) | |
Diameter - Inside | 1.500" (38.10mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,63100 € | 16,31 € |
| 25 | 1,52920 € | 38,23 € |
| 50 | 1,45600 € | 72,80 € |
| 100 | 1,38650 € | 138,65 € |
| 250 | 1,29964 € | 324,91 € |
| 500 | 1,23758 € | 618,79 € |
| 1 000 | 1,17850 € | 1 178,50 € |
| 2 500 | 1,10477 € | 2 761,93 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,30400 € |

