

FTH-5-01-C | |
|---|---|
DigiKey Part Number | RPC1329-ND |
Manufacturer | |
Manufacturer Product Number | FTH-5-01-C |
Description | CABLE TIE HLDR QUAD SCREW #6 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #6 (M3.5) |
Datasheet | Datasheet |
EDA/CAD Models | FTH-5-01-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #6 (M3.5) | |
Size / Dimension | 0.75" L x 0.75" W x 0.24" H (19.1mm x 19.1mm x 6.1mm) | |
For Use With/Related Products | WIT-18, 30 and QTE-18 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,26960 € | 6,74 € |
| 50 | 0,25660 € | 12,83 € |
| 100 | 0,24440 € | 24,44 € |
| 300 | 0,22610 € | 67,83 € |
| 500 | 0,21808 € | 109,04 € |
| 1 000 | 0,20766 € | 207,66 € |
| 2 500 | 0,19465 € | 486,62 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

