New at DigiKey
Image for FTH-13R-19-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTH-13R-19-M

DigiKey Part Number
145-FTH-13R-19-M-ND
Manufacturer
Manufacturer Product Number
FTH-13R-19-M
Description
CBL TIE HLDR,RIVET MNT,NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Rivet or Screw, #8 (M4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Dual Opening
Mounting Type
Rivet or Screw, #8 (M4)
Size / Dimension
0.60" L x 0.38" W x 0.28" H (15.2mm x 9.7mm x 7.1mm)
For Use With/Related Products
WIT-18 through -60 and QTE-18 through -50 Ties
Material
Nylon, Flame Retardant
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,32890 €328,90 €
Manufacturers Standard Package
Unit Price without VAT:0,32890 €
Unit Price with VAT:0,39468 €