


DTL7575-12-01 | |
|---|---|
DigiKey Part Number | DTL7575-12-01-ND |
Manufacturer | |
Manufacturer Product Number | DTL7575-12-01 |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 0.700" ~ 0.800" (17.78mm ~ 20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTL7575-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Dual | |
Opening Size | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 3.600" (91.44mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,07910 € | 7,91 € |
| 250 | 0,07412 € | 18,53 € |
| 500 | 0,07056 € | 35,28 € |
| 1 000 | 0,06720 € | 67,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

