Edging - 4' L (1.22m) Grommet - Edging, Solid Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edging - 4' L (1.22m) Grommet - Edging, Solid Gray
Supporting your Project: Printed Circuit Board Solutions

DSC-3-48

DigiKey Part Number
RPC1736-ND
Manufacturer
Manufacturer Product Number
DSC-3-48
Description
GROMMET EDGE SOLID PA NYLON GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 4' L (1.22m) Grommet - Edging, Solid Gray
Datasheet
 Datasheet
EDA/CAD Models
DSC-3-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Straight Panels
Panel Thickness
0.045" ~ 0.250" (1.14mm ~ 6.35mm)
Panel Cutout Dimensions
Edging - 4' L (1.22m)
Diameter - Inside
-
Features
-
Material
Polyamide (PA), Nylon
Color
Gray
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,16000 €10,16 €
58,77400 €43,87 €
108,28200 €82,82 €
257,71080 €192,77 €
507,33080 €366,54 €
1006,99070 €699,07 €
2506,59480 €1 648,70 €
5006,33112 €3 165,56 €
1 0006,09461 €6 094,61 €
Manufacturers Standard Package
Unit Price without VAT:10,16000 €
Unit Price with VAT:12,19200 €