23397
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23397
DLMSP-9-01
DLMSP-9-01

DLMSP-9-01

DigiKey Part Number
RPC1503-ND
Manufacturer
Manufacturer Product Number
DLMSP-9-01
Description
BOARD SPT SNAP LOCK NYLON 9/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
DLMSP-9-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.563" (14.30mm) 9/16"
Length - Overall
0.846" (21.50mm)
Support Hole Diameter
0.152" (3.86mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.152" (3.86mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,25200 €1,26 €
100,23300 €2,33 €
250,21200 €5,30 €
500,19780 €9,89 €
1000,18530 €18,53 €
2500,17076 €42,69 €
5000,16112 €80,56 €
1 0000,15250 €152,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €