


DFVO-137-010 | |
|---|---|
DigiKey Part Number | RPC3837-ND |
Manufacturer | |
Manufacturer Product Number | DFVO-137-010 |
Description | MOUNTING BUTTON 0.106" NYLO NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.106" (2.69mm) Mounting Button 0.039" ~ 0.177" (0.99mm ~ 4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | DFVO-137-010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.106" (2.69mm) | |
Rivet Length | 0.512" (13.00mm) | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.059" (1.50mm) | |
Hole Diameter | 0.126" (3.20mm) | |
Grip Range | 0.039" ~ 0.177" (0.99mm ~ 4.50mm) | |
Features | Flame Retardant | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,37080 € | 9,27 € |
| 50 | 0,34700 € | 17,35 € |
| 100 | 0,32610 € | 32,61 € |
| 250 | 0,30168 € | 75,42 € |
| 500 | 0,28546 € | 142,73 € |
| 1 000 | 0,27097 € | 270,97 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

