Standard, Locking Black 4.92" (125.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 4.92" (125.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

CTWR029A

DigiKey Part Number
RPC3818-ND
Manufacturer
Manufacturer Product Number
CTWR029A
Description
CBL TIE LOCKING BLK 50LB 1.417'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.92" (125.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
17"
Bundle Diameter
4.92" (125.00mm)
Width
0.189" (4.80mm)
Length - Actual
1.417' (432.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
UV Resistant, Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,30840 €30,84 €
2000,29360 €58,72 €
3000,28533 €85,60 €
5000,27520 €137,60 €
7000,26873 €188,11 €
1 0000,26204 €262,04 €
Manufacturers Standard Package
Unit Price without VAT:0,30840 €
Unit Price with VAT:0,37008 €