


CT006A | |
|---|---|
DigiKey Part Number | RPC3701-ND |
Manufacturer | |
Manufacturer Product Number | CT006A |
Description | CBL TIE LOCKING NAT 18LB 6.50" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.73" (44.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.5" | |
Bundle Diameter | 1.73" (44.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.541' (165.00mm, 6.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,05440 € | 5,44 € |
| 200 | 0,05175 € | 10,35 € |
| 300 | 0,05030 € | 15,09 € |
| 500 | 0,04852 € | 24,26 € |
| 700 | 0,04739 € | 33,17 € |
| 1 000 | 0,04621 € | 46,21 € |
| 2 500 | 0,04330 € | 108,25 € |
| 5 000 | 0,04123 € | 206,15 € |
| 10 000 | 0,03927 € | 392,70 € |
| Unit Price without VAT: | 0,05440 € |
|---|---|
| Unit Price with VAT: | 0,06528 € |

