CG450B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 15
Unit Price: 4,79000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG450B

DigiKey Part Number
CG450B-ND
Manufacturer
Manufacturer Product Number
CG450B
Description
CABLE GLAND 18.01-25MM 1" NPT
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 1" NPT Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cable Gland
Outside Cable Diameter (Min)
0.709" (18.01mm)
Outside Cable Diameter (Max)
0.984" (25.00mm)
Thread Size
1" NPT
Thread Length
0.669" (16.99mm)
Conduit Hub Size
-
Panel Hole Size
1.327" (33.7mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes