Similar

CG425B | |
|---|---|
DigiKey Part Number | CG425B-ND |
Manufacturer | |
Manufacturer Product Number | CG425B |
Description | CABLE GLAND 16-22MM 1" NPT |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 1" NPT Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.630" (16.00mm) | |
Outside Cable Diameter (Max) | 0.866" (22.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.669" (16.99mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.327" (33.7mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |


