



CBSB-3-01A-RT | |
---|---|
DigiKey Part Number | RP838-ND |
Manufacturer | |
Manufacturer Product Number | CBSB-3-01A-RT |
Description | BRD SPT SNAP FIT ADHESIVE 3/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Adhesive Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | CBSB-3-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Adhesive | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.591" (15.00mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,92000 € | 0,92 € |
5 | 0,76800 € | 3,84 € |
10 | 0,71700 € | 7,17 € |
25 | 0,65640 € | 16,41 € |
50 | 0,61640 € | 30,82 € |
100 | 0,58070 € | 58,07 € |
250 | 0,53932 € | 134,83 € |
500 | 0,51178 € | 255,89 € |
1 000 | 0,48714 € | 487,14 € |
Unit Price without VAT: | 0,92000 € |
---|---|
Unit Price with VAT: | 1,10400 € |