

BT-2-10-BK | |
---|---|
DigiKey Part Number | RPC5678-ND |
Manufacturer | |
Manufacturer Product Number | BT-2-10-BK |
Description | BEADED TIE BLACK 2.50" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Black 0.56" (14.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | BT-2-10-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 2.5" | |
Bundle Diameter | 0.56" (14.29mm) | |
Width | - | |
Length - Actual | 0.208' (63.50mm, 2.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,02542 € | 25,42 € |
2 000 | 0,02421 € | 48,42 € |
3 000 | 0,02352 € | 70,56 € |
5 000 | 0,02268 € | 113,40 € |
7 000 | 0,02215 € | 155,05 € |
10 000 | 0,02160 € | 216,00 € |
25 000 | 0,02025 € | 506,25 € |
50 000 | 0,01928 € | 964,00 € |
100 000 | 0,01836 € | 1 836,00 € |
Unit Price without VAT: | 0,02542 € |
---|---|
Unit Price with VAT: | 0,03050 € |