

ASPR-16-125 | |
---|---|
DigiKey Part Number | RPC1296-ND |
Manufacturer | |
Manufacturer Product Number | ASPR-16-125 |
Description | BUMPER ROUND 1" DIA BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 1.000" Dia (25.40mm) Polyolefin Foam Black |
Datasheet | Datasheet |
EDA/CAD Models | ASPR-16-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Black | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Thickness | 0.126" (3.20mm) | |
Material | Polyolefin Foam | |
Hardness | - | |
Form | Roll | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
5 | 0,19800 € | 0,99 € |
10 | 0,18200 € | 1,82 € |
25 | 0,16520 € | 4,13 € |
50 | 0,15380 € | 7,69 € |
100 | 0,14390 € | 14,39 € |
250 | 0,13244 € | 33,11 € |
500 | 0,12480 € | 62,40 € |
1 000 | 0,11796 € | 117,96 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28800 € |