

ASK-6 | |
|---|---|
DigiKey Part Number | RPC3500-ND |
Manufacturer | |
Manufacturer Product Number | ASK-6 |
Description | CBL CLIP BENDABLE ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Silver Adhesive 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASK-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bendable | |
Type Attributes | - | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Adhesive | |
Material | Aluminum | |
Color | Silver | |
Length | 0.740" (18.80mm) | |
Width | 0.620" (15.75mm) | |
Height | 0.563" (14.30mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Polyurethane Based (RMS-99) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,43520 € | 10,88 € |
| 50 | 0,41440 € | 20,72 € |
| 100 | 0,39450 € | 39,45 € |
| 250 | 0,36980 € | 92,45 € |
| 500 | 0,35212 € | 176,06 € |
| 1 000 | 0,33531 € | 335,31 € |
| 2 500 | 0,31430 € | 785,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |


