
62PPM22BM40 | |
|---|---|
DigiKey Part Number | 145-62PPM22BM40-ND |
Manufacturer | |
Manufacturer Product Number | 62PPM22BM40 |
Description | HOLE PLUG 0.866" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.866" (22.00mm) Nylon Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.866" (22.00mm) | |
Flange Diameter | 1.094" (27.80mm) | |
Panel Thickness | 0.031" ~ 0.157" (0.80mm ~ 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,19780 € | 19,78 € |
| 250 | 0,18544 € | 46,36 € |
| 500 | 0,17656 € | 88,28 € |
| 1 000 | 0,16811 € | 168,11 € |
| 2 500 | 0,15758 € | 393,95 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |


