
62PPM18BM40 | |
|---|---|
DigiKey Part Number | 145-62PPM18BM40-ND |
Manufacturer | |
Manufacturer Product Number | 62PPM18BM40 |
Description | HOLE PLUG 0.709" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.709" (18.00mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 62PPM18BM40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.709" (18.00mm) | |
Flange Diameter | 0.866" (22.00mm) | |
Panel Thickness | 0.031" ~ 0.157" (0.80mm ~ 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18960 € | 4,74 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,17180 € | 17,18 € |
| 250 | 0,16108 € | 40,27 € |
| 500 | 0,15336 € | 76,68 € |
| 1 000 | 0,14602 € | 146,02 € |
| 3 000 | 0,13512 € | 405,36 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

