
62PP018BG10 | |
|---|---|
DigiKey Part Number | 145-62PP018BG10-ND |
Manufacturer | |
Manufacturer Product Number | 62PP018BG10 |
Description | HOLE PLUG 0.187" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.187" (4.75mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 62PP018BG10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.187" (4.75mm) | |
Flange Diameter | 0.344" (8.73mm) | |
Panel Thickness | 0.031" ~ 0.100" (0.79mm ~ 2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,06060 € | 6,06 € |
| 250 | 0,05684 € | 14,21 € |
| 500 | 0,05410 € | 27,05 € |
| 1 000 | 0,05150 € | 51,50 € |
| 3 000 | 0,04765 € | 142,95 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

