Hole Plug 4.000" (101.60mm) Nylon White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62MP4000W

DigiKey Part Number
145-62MP4000W-ND
Manufacturer
Manufacturer Product Number
62MP4000W
Description
HOLE PLUG 4.000" NYLON WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug 4.000" (101.60mm) Nylon White
Datasheet
 Datasheet
EDA/CAD Models
62MP4000W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
White
Material
Nylon
Hole Diameter
4.000" (101.60mm)
Flange Diameter
4.156" (105.56mm)
Panel Thickness
0.250" (6.35mm) 1/4"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,90400 €19,04 €
251,78400 €44,60 €
501,69860 €84,93 €
1001,61740 €161,74 €
2501,51612 €379,03 €
5001,44372 €721,86 €
1 0001,37483 €1 374,83 €
2 5001,28881 €3 222,03 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,68800 €