
61PR010510 | |
|---|---|
DigiKey Part Number | RPC9376-ND |
Manufacturer | |
Manufacturer Product Number | 61PR010510 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.078" ~ 0.300" (1.98mm ~ 7.62mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61PR010510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.415" (10.54mm) | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | 0.080" (2.03mm) | |
Hole Diameter | 0.215" (5.46mm) | |
Grip Range | 0.078" ~ 0.300" (1.98mm ~ 7.62mm) | |
Features | Requires Installation Tool | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11160 € | 2,79 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09670 € | 9,67 € |
| 250 | 0,08876 € | 22,19 € |
| 500 | 0,08344 € | 41,72 € |
| 1 000 | 0,07872 € | 78,72 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

