


6-LS7030 | |
|---|---|
DigiKey Part Number | RPC1691-ND |
Manufacturer | |
Manufacturer Product Number | 6-LS7030 |
Description | WIPES WET ELEC EQUIP 9X11" 30PC |
Customer Reference | |
Detailed Description | Wipes, Wet Electronic Equipment 30 (9" x 11") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Wipes, Wet | |
Usage | Electronic Equipment | |
Specifications | General Purpose | |
Quantity | 30 (9" x 11") | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

