


6-EX75-870 | |
|---|---|
DigiKey Part Number | 6-EX75-870-ND |
Manufacturer | |
Manufacturer Product Number | 6-EX75-870 |
Description | WIPES DRY MOIST ABSOR 870PC |
Customer Reference | |
Detailed Description | Wipes, Dry Moisture Absorption 870 (12" x 13") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Moisture Absorption | |
Specifications | General Purpose | |
Quantity | 870 (12" x 13") | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

