
50M060100J008 | |
|---|---|
DigiKey Part Number | 145-50M060100J008-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100J008 |
Description | BOLT HEX HEAD HEX SOCKET M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.394" (10.00mm) | |
Head Height | - | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23800 € | 1,19 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19960 € | 4,99 € |
| 50 | 0,18640 € | 9,32 € |
| 100 | 0,17440 € | 17,44 € |
| 250 | 0,16068 € | 40,17 € |
| 500 | 0,15156 € | 75,78 € |
| 1 000 | 0,14341 € | 143,41 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

