
50M020040J004 | |
|---|---|
DigiKey Part Number | 145-50M020040J004-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040J004 |
Description | BOLT HEX HEAD HEX SOCKET M2X0.4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040J004 Models |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size M2x0.4 |
Series | Head Diameter 0.126" (3.20mm) 1/8" |
Packaging Bulk | Length - Below Head 0.157" (4.00mm) |
Part Status Active | Length - Overall 0.220" (5.60mm) |
Type Bolt | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06670 € | 6,67 € |
| 250 | 0,06108 € | 15,27 € |
| 500 | 0,05730 € | 28,65 € |
| 1 000 | 0,05395 € | 53,95 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |




