
495695 | |
---|---|
DigiKey Part Number | 495695-ND |
Manufacturer | |
Manufacturer Product Number | 495695 |
Description | 2:1 HEAT SHRINK TUBING:BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 495695 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 98.4' (30.0m) | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.031" (0.79mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 239,13000 € | 239,13 € |
Unit Price without VAT: | 239,13000 € |
---|---|
Unit Price with VAT: | 286,95600 € |