Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 32.8' (10.0m)
Supporting your Project: Printed Circuit Board Solutions

495676

DigiKey Part Number
RPC5450-ND
Manufacturer
Manufacturer Product Number
495676
Description
HEATSHRINK 0.046" X 32.8' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
32.8' (10.0m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.013" (0.33mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HEATSHRINK 0.046" X 32.8' RED
In-Stock: 10
Unit Price: 26,13000 €
2:1 HEAT SHRINK TUBING BLUE
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 32.8' WHITE
In-Stock: 14
Unit Price: 26,13000 €