
32W37516075 | |
|---|---|
DigiKey Part Number | 145-32W37516075-ND |
Manufacturer | |
Manufacturer Product Number | 32W37516075 |
Description | SLOTTED HEX WASHER SCREW, 1/4-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Shoulder Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.745" (18.92mm) | |
Head Height | 0.332" (8.43mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.082" (27.48mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36000 € | 1,80 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,30520 € | 7,63 € |
| 50 | 0,28540 € | 14,27 € |
| 100 | 0,26760 € | 26,76 € |
| 250 | 0,24724 € | 61,81 € |
| 500 | 0,23372 € | 116,86 € |
| 1 000 | 0,22162 € | 221,62 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

