
27XT1250625 | |
|---|---|
DigiKey Part Number | 27XT1250625-ND |
Manufacturer | |
Manufacturer Product Number | 27XT1250625 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.625" (1.58mm ~ 15.88mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27XT1250625 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.708" (17.98mm) | |
Head Diameter | 0.344" (8.74mm) 11/32" | |
Head Height | 0.062" (1.58mm) | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | 0.062" ~ 0.625" (1.58mm ~ 15.88mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,05499 € | 54,99 € |
| Unit Price without VAT: | 0,05499 € |
|---|---|
| Unit Price with VAT: | 0,06599 € |

