
27PS00500 | |
|---|---|
DigiKey Part Number | 145-27PS00500-ND |
Manufacturer | |
Manufacturer Product Number | 27PS00500 |
Description | BRD SPT SNAP LCK REST MNT 12.7MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27PS00500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Resting Mount | |
Between Board Height | 0.500" (12.70mm) | |
Length - Overall | - | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.030" ~ 0.093" (0.76mm ~ 2.36mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34400 € | 1,72 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,29080 € | 7,27 € |
| 50 | 0,27220 € | 13,61 € |
| 100 | 0,25520 € | 25,52 € |
| 250 | 0,23568 € | 58,92 € |
| 500 | 0,22272 € | 111,36 € |
| 1 000 | 0,21115 € | 211,15 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

