
27PIF0053 | |
|---|---|
DigiKey Part Number | RPC10524-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0053 |
Description | SNAP LOCK PIN 0.224" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.224" (5.69mm) Snap Lock Pin 0.242" (6.15mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.224" (5.69mm) | |
Rivet Length | 0.416" (10.57mm) | |
Head Diameter | 0.344" (8.73mm) 11/32" | |
Head Height | 0.074" (1.88mm) | |
Hole Diameter | 0.175" (4.45mm) | |
Grip Range | 0.242" (6.15mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20400 € | 1,02 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,15980 € | 7,99 € |
| 100 | 0,14950 € | 14,95 € |
| 250 | 0,13760 € | 34,40 € |
| 500 | 0,12966 € | 64,83 € |
| 1 000 | 0,12260 € | 122,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

