
27MMP012 | |
|---|---|
DigiKey Part Number | 145-27MMP012-ND |
Manufacturer | |
Manufacturer Product Number | 27MMP012 |
Description | BOARD SUPRT SNAP LOCK NYLON 12MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27MMP012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.753" (19.12mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,32600 € | 1,63 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,25720 € | 12,86 € |
| 100 | 0,24110 € | 24,11 € |
| 250 | 0,22256 € | 55,64 € |
| 500 | 0,21026 € | 105,13 € |
| 1 000 | 0,19927 € | 199,27 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

