
27LCSP00875 | |
|---|---|
DigiKey Part Number | 145-27LCSP00875-ND |
Manufacturer | |
Manufacturer Product Number | 27LCSP00875 |
Description | BOARD SUPRT SNAP LOCK NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 27LCSP00875 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26400 € | 1,32 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,22240 € | 5,56 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,19450 € | 19,45 € |
| 250 | 0,17924 € | 44,81 € |
| 500 | 0,16916 € | 84,58 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

