
27FTP00500 | |
---|---|
DigiKey Part Number | 145-27FTP00500-ND |
Manufacturer | |
Manufacturer Product Number | 27FTP00500 |
Description | BRD SPT SNAP LCK SCRW MNT 12.7MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27FTP00500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.500" (12.70mm) | |
Length - Overall | 0.900" (22.86mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
5 | 0,42400 € | 2,12 € |
10 | 0,39400 € | 3,94 € |
25 | 0,35880 € | 8,97 € |
50 | 0,33580 € | 16,79 € |
100 | 0,31530 € | 31,53 € |
250 | 0,29164 € | 72,91 € |
500 | 0,27594 € | 137,97 € |
1 000 | 0,26188 € | 261,88 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,61200 € |