
27FTP00375 | |
|---|---|
DigiKey Part Number | 145-27FTP00375-ND |
Manufacturer | |
Manufacturer Product Number | 27FTP00375 |
Description | BRD SPT SNAP LOCK SCRW MNT 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 27FTP00375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.775" (19.69mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,41800 € | 2,09 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,35480 € | 8,87 € |
| 50 | 0,33220 € | 16,61 € |
| 100 | 0,31190 € | 31,19 € |
| 250 | 0,28844 € | 72,11 € |
| 500 | 0,27286 € | 136,43 € |
| 1 000 | 0,25894 € | 258,94 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

