
27AC0022 | |
|---|---|
DigiKey Part Number | RPC10068-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0022 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.032" ~ 0.107" (0.81mm ~ 2.72mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.187" (4.75mm) 3/16" | |
Head Diameter | 0.125" (3.18mm) 1/8" | |
Head Height | 0.030" (0.76mm) | |
Hole Diameter | - | |
Grip Range | 0.032" ~ 0.107" (0.81mm ~ 2.72mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10400 € | 5,20 € |
| 100 | 0,09700 € | 9,70 € |
| 250 | 0,08896 € | 22,24 € |
| 500 | 0,08368 € | 41,84 € |
| 1 000 | 0,07894 € | 78,94 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

