24SW0008B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24SW0010B

DigiKey Part Number
RPC10425-ND
Manufacturer
Manufacturer Product Number
24SW0010B
Description
WASHER SHOULDER #10 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10 Shoulder Washer 0.050" (1.27mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#10
Diameter - Inside
0.201" (5.11mm)
Diameter - Outside
0.437" (11.10mm) 7/16"
Diameter - Shoulder
0.281" (7.14mm)
Thickness - Overall
0.050" (1.27mm)
Length - Below Head
0.050" (1.27mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 635
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,11400 €0,57 €
100,10600 €1,06 €
250,09600 €2,40 €
500,08940 €4,47 €
1000,08340 €8,34 €
2500,07644 €19,11 €
5000,07184 €35,92 €
1 0000,06771 €67,71 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €