Cable Clip, C-Type Natural Fir Tree 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23RCFB05025B

DigiKey Part Number
145-23RCFB05025B-ND
Manufacturer
Manufacturer Product Number
23RCFB05025B
Description
CBL CLIP C-TYPE NATURAL FIR TREE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Fir Tree 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Hinged, Locking
Opening Size
0.500" (12.70mm)
Mounting Type
Fir Tree
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.187" (4.75mm)
Height
-
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,43800 €4,38 €
250,41080 €10,27 €
500,39120 €19,56 €
1000,37250 €37,25 €
2500,34908 €87,27 €
5000,33240 €166,20 €
1 0000,31652 €316,52 €
3 0000,29290 €878,70 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62400 €