


23MP04K10 | |
|---|---|
DigiKey Part Number | RPC7227-ND |
Manufacturer | |
Manufacturer Product Number | 23MP04K10 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | 23MP04K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | HPN, SPT-2 | |
Panel Thickness | 0.095" (2.41mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,09920 € | 4,96 € |
| 100 | 0,09430 € | 9,43 € |
| 250 | 0,08840 € | 22,10 € |
| 500 | 0,08418 € | 42,09 € |
| 1 000 | 0,08016 € | 80,16 € |
| 3 000 | 0,07417 € | 222,51 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

