
23EZ0125N | |
|---|---|
DigiKey Part Number | 145-23EZ0125N-ND |
Manufacturer | |
Manufacturer Product Number | 23EZ0125N |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 0.110" ~ 0.140" (2.79mm ~ 3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 23EZ0125N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | - | |
Opening Size | 0.110" ~ 0.140" (2.79mm ~ 3.56mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 0.715" (18.16mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07790 € | 7,79 € |
| 250 | 0,07296 € | 18,24 € |
| 500 | 0,06948 € | 34,74 € |
| 1 000 | 0,06615 € | 66,15 € |
| 3 000 | 0,06121 € | 183,63 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

