22SPW25NA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22SPW25NA

DigiKey Part Number
145-22SPW25NA-ND
Manufacturer
Manufacturer Product Number
22SPW25NA
Description
SPIRAL WRAP 0.187" X 100' NAT
Customer Reference
Detailed Description
Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.187" (4.75mm)
Diameter - Inside, Expanded
2.000" (50.80mm)
Diameter - Outside, Non-Expanded
0.250" (6.35mm)
Material
Polyethylene (PE)
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.040" (1.02mm)
Operating Temperature
-
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,20000 €94,20 €
286,63000 €173,26 €
382,49000 €247,47 €
Manufacturers Standard Package
Unit Price without VAT:94,20000 €
Unit Price with VAT:113,04000 €