22SL0625ADCLIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22SL0625ADCLIP

DigiKey Part Number
145-22SL0625ADCLIP-ND
Manufacturer
Manufacturer Product Number
22SL0625ADCLIP
Description
CBL CLIP CONDUIT BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Conduit Black 0.625" (15.88mm)
Datasheet
 Datasheet
EDA/CAD Models
22SL0625ADCLIP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Conduit
Type Attributes
-
Opening Size
0.625" (15.88mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.875" (22.22mm)
Width
0.750" (19.05mm)
Height
0.995" (25.27mm)
Panel Hole Size
0.840" (21.34mm)
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,08000 €10,80 €
251,01240 €25,31 €
500,96360 €48,18 €
1000,91760 €91,76 €
3000,84910 €254,73 €
5000,81902 €409,51 €
1 0000,77992 €779,92 €
2 5000,73111 €1 827,78 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,52400 €